WPC10R48S03

Murata Power Solutions

10 W, 28 -75 VDC Vin, Single Output, 3.3 VDC@3 A DC-DC Converter

WPC10R48S03

WPC10R48S03 Murata Power Solutions 10 W, 28 -75 VDC Vin, Single Output, 3.3 VDC@3 A  DC-DC Converter
Manufacturer
Murata Power Solutions
Manufacturers Part #
WPC10R48S03
Series
WPC10R
Factory Pack Quantity
1
Dimensions
2.00 x 1.00 x 0.40"
Efficiency
77%
Input Voltage Nominal
48 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Amps 1
3 A
Output Voltage V1 Nominal
3.3 VDC
Power
10 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×