The Modular Power Supplies catalog from the Sager Power Systems group includes the iHP Series from Artesyn, the CoolX Series from Excelsys, the NMP Series from MEAN WELL, and the VCCM600 Series from Vox Power.
New Distribution Channel to increase design resources for engineers
New Thermal Line Card Released in Support
With a high efficiency of up to 90% and highest grade components, the converters reliably operate in an ambient temperature range of –40°C up to 85°C while the design size is very small.
The only fanless modular power supply on the market, the CoolX600 offers system designers best in class efficiency and reliability in addition to the most comprehensive feature set and specifications available.
Meet the DA45C Series of charging adapters from Artesyn. Small-size, high efficiency and rapid charging features.
In stock at Sager Electronics, TDK-Lambda's RSEV series of compact 6A to 30A 250V EMC Filters offer an integrated, touch-resistant terminal block with recessed, captive screws.
The converters are a reliable solution for many demanding applications such as transportation systems, industrial control equipment, measurement equipment, and some IGBT driver applications.
MEAN WELL introduces the new miniature, on board type medical grade, encapsulated AC-DC power supply, MPM-05-30 series.
Chassis and modules are in stock at Sager. Contact us for price and delivery.
150W DC-DC converters features 150W isolated output and up to 89% efficiency with fixed switching frequency