TDK-Lambda's CSW65 Power Supplies 40-65W Industrial Power Supplies

TDK-Lambda announces the introduction of the CSW65 series of AC-DC power supplies, rated at 40 to 65W output power.  Accepting a very wide 90 to 305Vac input, the units can operate from 115V, 230V and 277V nominal inputs, are available in a U-channel construction and have cover and/or DIN rail mounting clip options.  Target applications include security, audio video and building automation systems.TDK-Lambda CSW65 AC-DC Power Supply

Available output voltages include 5, 12, 15, 18, 24, 28, 48 and 54V, have a no-load power consumption of less than 150mW and comply with DOE Efficiency Level VI requirements.  Average efficiency levels are greater than 89% (87.2% for the 5V model). The CSW65 measures 63.5 x120.7 x 38.1 mm (W x L x H) and 63.5 x 120.7 x 47.2 mm with the DIN rail clip installed.

The series will operate convection cooled in ambient temperatures of-10 to 70°C, derating linearly to 50% load from 50°C to 70°C.  All the power supplies are certified to IEC/EN/UL/CSA 60950-1 with CE marking for the Low Voltage, EMC and RoHS2 Directives.  The CSW65 24V output model has also been evaluated for NEC Class 2 limits in accordance with UL 1310.  The series is compliant to EN 55032-B (radiated and conducted)and meets EN 55024 immunity standards.

TDK-Lambda CSW65 Series Features:

  • 90 - 305VAC input voltage
  • NEC Class 2 (24V output)
  • DIN rail mounting option
  • <0.15W off-load power consumption

TDK-Lambda CSW65 Specifications:

 

TDK-Lambda CSW65 Applications:

  • Security
  • audio video
  • building automation systems

Click here for price and availability.

Visit the TDK-Lambda page for more information or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.