TDK-Lambda i6A Series of 250W, 9 to 40V/53V Input Non-isolated DC-DC Converters

TDK-Lambda's I6A Series offers 9-40V Input, 14A Output in a 250W 1/16th Brick Power Module. The I6A24 power modules perform local voltage conversion from either a 12V or 24V bus. The i6A24014A033V utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The ultra-high efficiency allows for a high output power rating that is truly usable even in demanding thermal environments. TDK-Lambda i6A Series of DC-DC Converters

TDK-Lambda I6A Series Features:

  • Size – 33mm x 22.9 mm x 12.7 m
    • (1.3 in. x 0.9 in. x 0.5 in.)
  • Maximum weight 15g (0.53 oz)
  • Thru-hole pins 3.68mm (0.145”)
  • Industry standard 1/16th brick form factor
  • Up to 250W of output power in high ambient temperature, low airflow environments with minimal power derating
  • Wide output voltage adjustment range (3.3V – 24V)
  • Negative logic on/off
  • Optimized dynamic voltage response with minimal external capacitors
  • Low noise
  • Constant switching frequency
  • Remote Sense
  • Full, auto-recovery protection:
    • Input under voltage
    • Short circuit
    • Thermal limit
  • ISO Certified manufacturing facilities 

TDK-Lambda i6A Series Optional Features:

  • Positive logic on/off
  • Power Good
  • Frequency Synchronization
  • Output voltage sequencing
  • Short 2.79mm (0.110”) pin length
  • Long 4.57mm (0.180”) pin length

TDK-Lambda i6A Series Applications:

  • Industrial
  • Test
  • Communications
  • Broadcast

Download the datasheet here.

View the i6A Series video here.

In stock at Sager Electronics. Visit the Sager TDK-Lambda i6A Series product catalog for price and availability.

Visit the TDK-Lambda products page for more information on their entire offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.