SNP-Z10B

Skynet

100 W, Single Output, 3.3 VDC@30.0 A Industrial Open Frame AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
SNP-Z10B Skynet 100 W, Single Output, 3.3 VDC@30.0 A Industrial Open Frame AC-DC Power Supply
Manufacturer
Skynet
Manufacturers Part #
SNP-Z10B
Industry Aliases
SNP-Z10B
Brand
SKYNET
Packaging
Carton
Series
SNP-Z10
Factory Pack Quantity
1
Connection Type
Molex/JST
Convection Rating
82.5 W
Convection Rating Temp
50°C
Cooling Method
Air-Cooled, Convection
Dimensions
5.00 x 3.00 x 1.18"
Efficiency
80%
Industry
Industrial
Input Type
AC - Class I
Input Voltage Nominal
100-250 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis Mount
Number of Outputs
1
Operating Temperature
0 to + 70°C (see derating)
Output Amps 1
30.0 A
Output Voltage V1 Nominal
3.3 VDC
Package Type
Open Frame
Power
100 W
Standard Packaging Size
3 x 5
Subcategory
AC-DC Power Supply
Weight
310 G

Order

Pricing:
1:$96.37
50:$83.12
100:$76.91

For larger quantity pricing, please contact us.

Availability:
In Stock: 19
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×