PDAM500-12A

Power Partners

"500 W, Single Output, 12 VDC@41.5 A Industrial/Medical Open Frame AC-DC Power Supply"

Non-Cancelable / Non-Returnable RoHS compliant Tariff
Download Specifications Datasheet
PDAM500-12A Power Partners "500 W, Single Output, 12 VDC@41.5 A Industrial/Medical Open Frame AC-DC Power Supply"
Manufacturer
Power Partners
Manufacturers Part #
PDAM500-12A
Industry Aliases
PDAM500-12A
Series
PDAM500
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Screw Terminal
Cooling Method
Air-Cooled, Convection
Dimensions
5.03 x 3.00 x 1.38"
Efficiency
90.5%
Industry
Medical
Input Type
AC, DC
Isolation
4000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 30 to + 70°C
Output Amps 1
20 A, 41.5 A
Output Voltage V1 Nominal
12 VDC
Package Type
Open Frame
PFC
PFC
Power
500 W
Subcategory
AC-DC Power Supply
Weight
450 g

Order

Pricing:
1:$162.26
10:$157.63
25:$153.25

For larger quantity pricing, please contact us.

Availability:
In Stock: 5
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×