Modular

INFINITELY CONFIGURABLE, COST-EFFECTIVE CUSTOM POWER SOLUTIONSSager Modular Power Supply Catalog

As an engineer, you are probably familiar with the challenge: selecting a power supply for a new design with specifications that no off-the-shelf unit can meet. Designing and building a custom power supply unit (PSU) is often impractical. Getting a working prototype could put you way behind schedule and way over budget. The latest generation of modular products offers enhancements in size, price, performance, features and quality making them an attractive and reliable solution.

Like a custom power supply, a modular power supply offers nearly unlimited options with regards to the selection of output voltage(s), status and control signals, and operating environments, while eliminating the cost and inefficiency of non-recurring engineering (NRE).

WHY SAGER POWER SYSTEMS?

We are an authorized distributor and certified value-added reseller (VAR) for top modular power supply manufacturers
such as Artesyn, Excelsys and Vox Power. Our expansive inventory of power modules and chassis as well as our years
of applied experience and expertise mean we can quickly configure a solution that meets your precise power requirements.
Plus, all of our assemblies are backed by factory warranty.Sager Power Supply Configurators

  • State-of-the-art Power Solutions Center with full test capabilities, integration and design capabilities
  • No set-up fees, no minimum order quantities or design cycles
  • Quick-turn quotes and prototypes reduce design time, production lead times and overall time-to-market
  • Typically ship up to 10 pieces in 5 days (next day service is also available)
  • ISO 9001:2008 certified Quality Management with safety certified by UL
  • Extensive Inventory with customized stocking programs for OEMs

MODULAR POWER SUPPLY SELECTION TABLE

  ------------ MAX-POWER ------------        
SERIES LOW-LINE HIGH-LINE 3-PHASE SLOTS SAFETY DIMENSIONS HIGHLIGHT
XTB / XNB 350 400 - 4 ITE or MED 10.75 x 3.50 x 1.59" Ultra-Low-Noise<37.3 dBA
XFA 400 400 - 6 ITE 10.75 x 5.00 x 1.59" COTS Models ( MIL-STD-810G, MIL-STD-461F)
uMP04 400 600 - 4 ITE & MED 10.11 x 3.50 x 1.57" PMBus, GUI Programmable, MIL-STD-810
UX4 450 600 - 4 ITE & MED 10.62 x 3.50 x 1.59" MIL-STD-810
NEVO 600 550 600 - 4 ITE or MED 5.26 x 3.02 x 1.61"
XBA or XWA 400 400 - 6 ITE or MED 10.75 x 5.00 x 1.59" Ultra-Low Noise <38.3 dBA
VCCM600 600 600 - 4 ITE or MED 10.75 x 3.50 x 1.59" Low Noise (39.8 dBA)
CX06S 600 600 - 4 ITE or MED 8.50 x 4.50 x 1.54" NO FAN - CONDUCTION COOLED!
XBB or XWB 600 600 - 6 ITE or MED 10.78 x 5.00 x 1.59" Ultra-Low Noise<38.3 dBA
NMP650 650 650 - 4 ITE & MED 9.85 x 3.50 x 1.61"  
XFB 700 700 - 6 ITE 10.75 x 5.00 x 1.59" COTS Models ( MIL-STD-810G, MIL-STD-461F)
XLD or XMD 610 750 - 4 ITE or MED 10.75 x 5.00 x 1.59"
XBC or XWC 650 800 - 6 ITE or MED 10.75 x 5.00 x 1.59" Ultra-Low-Noise (38.3dBA)
XFC 1000 1000 - 6 ITE 10.78 x 5.00 x 1.59" COTS (MIL-STD-810G / MIL-STD-461F)
uMP09 550 1000 - 4 ITE & MED 10.11 x 3.50 x 1.57" PMBus, GUI Programmable, MIL-STD-810
iMP4 750 1158 - 5 ITE & MED 10.00 x 5.00 x 2.50" PMBus
UX6 1100 1200 - 6 ITE & MED 10.62 x 5.00 x 1.59" MIL-STD-810
uMP10 1000 1200 - 6 ITE & MED 10.11 x 5.00 x 1.57" PMBus, GUI Programmable, MIL-STD-810
iMP8 1000 1200 - 6 ITE & MED 10.00 x 7.00 x 2.50" PMBus
NMP1K2 1200 1200 - 6 ITE & MED 9.85 x 5.00 x 1.61"  
uMP16 1000 1800 - 6 ITE & MED 10.11 x 5.00 x 1.57" PMBus, GUI Programmable, MIL-STD-810
NEVO 1200 1100 1200 - 8 ITE or MED 6.08 x 5.98 x 1.61"
iMP1 1200 1500 - 5 ITE & MED 11.00 x 8.00 x 2.50" PMBus
XCE or XVE 1200 1340 - 6 ITE or MED 10.75 x 5.00 x 1.59"
iVS1 1500 3210 - 9 ITE & MED 11.00 x 5.00 x 5.00" PMBus
iVS3 1800 4500 - 14 ITE & MED 11.00 x 8.00 x 5.00" PMBus
iVS6 - - 3120 9 ITE & MED 11.00 x 5.00 x 5.00" PMBus
iVS8 - - 4920 14 ITE & MED 11.00 x 8.00 x 5.00" PMBus
iVS8H - - 4920 14 ITE & MED 11.00 x 8.00 x 5.00" PMBus, 480VAC Input
iHP12 - 12,000 12,000 4 ITE & MED 19.80 x 17.60 x 5.21" Rack Mount, USB, CANBus, Ethernet, RS485
iHP24 - - 24,000 8 ITE & MED 29.62 x 17.60 x 5.21" Rack Mount, USB, CANBus, Ethernet, RS485