TRACO Power TMPS 10 Ultra Compact 10 AC-DC Power Supply

TRACO Power TMPS 10 is ultra-compact power supply modules are fully encapsulated in a plastic casing for PCB mount applications. 

The TMPS 10 ultra compact power supply modules are fully encapsulated in a plastic casing for PCB mount applications. These 10 Watt modules are designed for low power applications or stand-by power circuits of larger systems (130% peak currents facilitates increased loads during activation of system level circuits). No load power consumption of 0.15W max (ERP Ready) and EN60335-1 approval make these ideal for IoT, building / home automation and industrial applications.

TRACO Power TMPS 10 Series Features: 

  • Ultra compact 1.00 x 1.50 x 0.62" Package
  • Reinforced I/O Isolation of 4,000 VAC
  • EN 55032 & EN 55014-1 EMI (Class B)TRACO Power TMPS 10 Series AC-DC Power Modules
  • Protection Class II Prepared
  • <250uA Leakage Current
  • 3 Year Warranty

TRACO Power TMPS 10 Series Applications:

  • Industrial
  • IT
  • Household
 

 

Click here to visit the TRACO Power TMPS 10 catalog page for price and inventory availability.

Need Engineering Help?

To request engineering help or to speak with a Power Sales Specialist, please complete Sager's contact form below or call us at (866) 588-1750. Additional information on TRACO Power and their offering may be found by visiting the TRACO Power page on power.sager.com.