TDK-Lambda i3A Series 100W, 9 to 53V Input Non-isolated DC-DC Converters

TDK-Lambda's i3A power modules perform local voltage conversion from a 12V, 24V, or well regulated 48V bus. The i3A series utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The ultrahigh efficiency allows for a high amount of usable power even in demanding thermal environments.

TDK-Lambda i3A Series 100W, 9 to 53V Input Non-isolated DC-DC Converters

TDK-Lambda i3A Series Features:

  • 100W 4.5A or 8A Output
  • 1/32nd brick Footprint: 0.75 in.x 0.92 in. x0.38 in.
  • Wide Output Adjustment 3.3 to 16.5V or 5 to 30V
  • Minimal External Components Needed
  • Constant Switching Frequency

TDK-Lambda i3A Series Applications:

  • Industrial
  • Test
  • Communication
  • Broadcast

 

Download TDK-Lambda's i3A Series datasheet here.

The TDK-Lambda i3A Series is in stock at Sager Electronics. Visit the Sager TDK-Lambda i3A Series product catalog page for price and availability.

Visit the TDK-Lambda products page for more information on their entire offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.