Cosel's PCA600F High Density 600 Watt Power Supply for Medical & ITE Applications

Cosel PCA600F High-density Enclosed Power SuppliesAvailable from Sager, Cosel's new PCA600F series of high-density enclosed power supplies offers 600-650 Watts of output power from a tiny 3.50"x 5.98" x 1.61"package. It is safety approved for both Medical and ITE Applications. The small size and high efficiency operation up to 93% make these products ideal for a wide range of applications.

The series consists of 4 standard models offering single output voltages of 5 / 12 / 15 / 24 VDC with a wide adjustment range of 60~120% of nominal.  An auxiliary 12Vsb @ 1A is available for power standby circuits as well as the power supply's remote on/off function. The supply has a field-replaceable end-mount fan for cooling over a -20 to 70C operating temperature range (see derating curves).  All models feature Universal AC Input with Active PFC; OverVoltage / OverCurrent Protection; and input filtration to achieve Class B Emissions.  An isolated Digital Communication signal for advanced monitoring and control of the power supply is available with analog status and control functions for: Remote Sense; Remote on/off; Power Good Signal; Current Monitor; Voltage Trim; Current Trim; and Master / Slave function for active Current Sharing.  All models are safety approved to UL/cUL/EN 60950-1 and ANSI/AAMI ES/EN 60601-1 3rd edition with compliance to IEC60601-1-2 4th ed., FCC Part15 Class B, VCCI-B, CISPR32-B, EN55011-B, and EN55032-B. 

Standard Output connections are via Bus Bars with an option for Terminal block style.  Products in stock at Sager and additional details may be found on the Cosel PCA series page. Visit our product catalog for price and availability.

Visit the Cosel page for more information on their power supply offering or contact a Sager Power Systems representative, the authorized Distributor for Cosel, at (866) 588-1750 or power@sager.com.