Artesyn LCM600 Series: 600 Watt Front-end AC-DC Power Supplies

The LCM600 series of 2U high distributed power front-end AC-DC power supplies provides a very cost effective bulk power solution.

The series comprises five models, offering outputs of 12 V, 15 V, 24 V, 36 V or 48 V, together with an optional 5 V standby output. Each model accepts a universal input of 85–264 Vac and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, these power supplies can deliver up to 600 watts and offer versatile bulk power for a wide variety of industrial, medical, military and process automation applications. They are especially suitable for systems that use a distributed power architecture (DPA) or point-of-load (POL) scheme. A built-in OR-ing FET allows up to 10 units to be connected in parallel for high current applications. 

These digitally controlled power supplies feature an I2C interface that allows the output voltage to be programmed up to 20% either side of nominal for voltage margin testing.

Artesyn LCM600 Series is available at Sager ElectronicsArtesyn LCM600 Series Features:

  • 600 W output power
  • Low Cost
  • 2.4" x 4.5" x 7.5"
  • 7.41 W/cu-in
  • Industrial/Medical safety
  • -40 °C to 70 °C with derating
  • Optional 5 V @ 2 A Housekeeping
  • High Efficiency: 89% typical
  • Variable speed "Smart Fans"
  • DSP controlled front end
  • Conformal coat option
  • ± 20% adjustment range
  • Margin programming
  • OR-ing FET
  • Terminal block input option

Compliance:

  • EMI Class B
  • EN61000 Immunity

Safety:

  • UL 60950-1
  • 508/1598/1433
  • 60601-1
  • CSA 60950-1
  • VDE 60950-1, 60601
  • China CCC
  • CB Scheme Report/Cert

Click here to download the Artesyn LCM600 datasheet.

Visit the Sager Artesyn product catalog for price and availabilityVisit the Artesyn page on power.sager.comfor more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for Artesyn at (866) 588-1750 or power@sager.com.