Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters

Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters provide small-size, high efficiency, and rapid charging features. The DA45C Series complies with USB-PD 3.0 charging technology and meets new European CoC v5 Tier 2 & US DoE Level VI energy saving requirements. The highly integrated features chip topology provides simplified & compact design. These adapters meet extremely low standby power (<75mW at 5Vdc) and high average loading efficiency (>88% at 20Vdc) requirements. The enclosure temperature rise is < 45°C in full temperature range from 0° - 40°C operating.

Artesyn Embedded Technologies DA45C Series Features:

Artesyn DA45C Series of Adapters
  • Small size: 58 x 40.2 x 27 mm (excluding pins)
  • Input range 100 – 240 Vac
  • High average loading efficiency
  • 88% min. @ 20 Vdc
  • USB Type C connector output
  • Operating temp range 0 ºC to 40 ºC
  • Reinforced insulation: 3000 Vac rms
  • Overvoltage protection
  • Overtemperature protection
  • Overcurrent protection
  • Elegant enclosure ID design
  • USB-PD 3.0 technology compliant
  • European Coc v5 T2 & US DoE VI compliant
  • One year warranty
 

Artesyn Embedded Technologies DA45C Series Downloads:

Artesyn Embedded Technologies DA45C Series Datasheet

Artesyn Embedded Technologies DA45C Series Technical Note

In stock at Sager Electronics. Visit the Sager Artesyn DA45C Series product catalog for price and availability.

Visit the Artesyn page for more information on their entire offering or contact a Sager Power Systems representative, the authorized Distributor for Artesyn, at (866) 588-1750 or power@sager.com.