Advanced Energy A Series of High Voltage Regulated DC-DC Converters

The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

The A Series is available with the Ripple Stripper® filter (-F option) and with enhanced interfaces (-I5/-I10 options).

Advanced Energy's A series is available at Sager Power SystemsAdvanced Energy A Series Features:

  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Available with Ripple Stripper® filter (-F option)
  • Indefinite output short-circuit protection
  • Output current monitor
  • Fixed-frequency, low-stored-energy design
  • > 430,000 hour MTBF at 65°C (149°F)
  • UL/cUL recognized component; CE Mark (LVD and RoHS)

Advanced Energy A Series Typical Applications:

  • Bias supplies
  • Electrostatic detectors
  • Mass spectrometers
  • Photomultiplier tubes (PMTs)

Advanced Energy A Series Downloads:

In stock at Sager Electronics. Visit the Sager Advanced Energy A Series product catalog for price and availability.

Visit the Advanced Energy page for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for AEI, at (866) 588-1750 or power@sager.com.