HLG-600H-24A

MEAN WELL

600 W, SINGLE OUTPUT, 12-24 V@25 A LED LIGHTING METAL AC-DC POWER SUPPLY

RoHS compliant
Download Specifications Datasheet
HLG-600H-24A MEAN WELL 600 W, SINGLE OUTPUT, 12-24 V@25 A LED LIGHTING METAL AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
HLG-600H-24A
Industry Aliases
HLG-600H-24A
Series
HLG-600
Factory Pack Quantity
1
Adjust Type
Voltage & Current
Application
LED Power Supply
Compliance
UL8750 Approved for Wet Applications
Cooling Method
Convection
Dimensions
11.02 x 5.68 x 1.91"
Dimming Capability
Yes
Driving Method
CC + CV
Efficiency
95%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-305 VAC
IP Rating
IP65
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-40 to +70°C derate linearly from 60-70°C to 60% power
Output Amps 1
25 A
Output Voltage V1 Nominal
12-24 V
Package Type
Metal
PFC
PFC
Power
600 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$169.00
10:$155.84
25:$150.00

For larger quantity pricing, please contact us.

Availability:
In Stock: 624
On Order: 250
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×