Excelsys CoolX600 Modular Power Supply

The CoolX600 Series is the new, revolutionary, convection-cooled modular power supply that delivers an incredible 600W without fan assisted cooling from a very compact 8.5 x 4.5 x 1U package.

The only fanless modular power supply on the market, the CoolX600 offers system designers best in class performance for efficiency and reliability in addition to the most comprehensive feature set and specifications available.

* 100% natural convection cooled
* No internal or external fans needed
* No base-plate needed
* No Acoustic Noise or Vibrations
* Breakthrough Level Reliability - MTBF >400000 hours
* High Input Surge Protection - 4KV Line to PE for harsh environments
* Reverse Energy Protection - No blocking diodes required
* 24W Standby Power
* Safety Approved to 5000m Altitude
* >93% Efficiency
* 5 Year Warranty

Visit the product catalog for price and availability. Or contact Sager Power Systems for price and availability.


  Excelsys CoolX Datasheet
Approvals: Medical CX06M Models
- IEC60601-1 3rd Edition compliant
- IEC60601-1-2 4th edition EMC compliant
- 2 MOPP - Dual Fused- Suitable for type B and BF rated applications
- ISO13485
Industrial CX06S Models
- IEC60950, IEC62368-1
- ISO9000
- SEMI F47
Defence/Aero
- MIL810G certifi ed
- MIL461G, CE101, CE102
Global Communication

* PMBus
* Remot on/off
* Power Good
* Overtemperature Alarm
* AC Fail

Status & Control (Module): * Remote Sense
* Power Good
* Enable
* V Trim
* Remote Sense
Standby Power: * 5VSB @ 4.7A or 12V @ 2A
Options: * Conformal Coating
* Ruggedization
* Custom Voltage Setpoints
* Input Terminal Blocks or IEC-320 Inlet
* Low Leakage
Chassis Market
Max-Power (Low-Line 90-180VAC)) Max Power (High-Line 180-264VAC) Dimensions Available Slots
CX06S ITE / Industrial Approvals 600W 600W 8.50 x 4.50 x 1.54" 4
CX06M Medical Approvals 600W 600W 8.50 x 4.50 x 1.54" 4
Module Code Nominal VOUT VOUT Range IOUT Range
A 5V 2.5~6V 21A
B 12V 6~15V 15A
C 24V 15~28V 8.33A
D 48V 28~58V 4.17A
E 24V 22.8-25.2V 25A
G 24V
-24V
3.0~30V
3.0~30V
3A
3A

EXAMPLE CONFIGURATIONS:

CX06S-ABCD-N1Axy
600 Watt / ITE Approved / 4 Slot Chassis populated with one each of the 5V, 12V, 24V and 48V modules with no configuration options, the IEC-320 Inlet and 12Vaux Output.

CX06M-CCCC-NBxy
600 Watt / Medical Approved 4 Slot Chassis populated with four 24V modules, Single Output 24V with no configuration options, Screw terminal input and 5Vaux output.