Isolated DC-DC Converters

Sager's selection of Isolated DC-DC Converters ranges from 1 ~ 1000 Watts
and features the industry's leading brands of power conversion products
including Artesyn, Cosel, GE Critical, Mean Well and TRACO Power.

These DC-DC Converters are ideal for use in PCB Boards inside OEM and Industrial
applications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
AM1/4L-NZ  

AM1/4L-NZ
Aimtec

 
0.25 W   DC - +/-10%   12 VDC,24 VDC,3 VDC,5 VDC   1,2   5 - 24   60 - 68%   1000 VDC,3000 VDC   0.50 x 0.44 x 0.26",0.60 x 0.44 x 0.26"  
AM1/4S-Z  

AM1/4S-Z
Aimtec

 
0.25 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,48 VDC,5 VDC   1   5 - 24   66 - 72%   1000 VDC,3000 VDC   0.46 x 0.24 x 0.38"  
LME  

LME
Murata Power Solutions

 
0.25 W     12 VDC,3.3 VDC,5 VDC   1     70 - 75%   1 kVDC   0.45 x 0.24 x 0.39",0.45 x 0.39 x 0.27"  
AM1/4SS-NZ  

AM1/4SS-NZ
Aimtec

 
0.25 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,5 VDC   1   5 - 12   66 - 77%   1500 VDC   0.46 x 0.40 x 0.24"  
AM1/4LS-NZ  

AM1/4LS-NZ
Aimtec

 
0.25 W   DC - +/-10%   12 VDC,24 VDC,3.3 VDC,5 VDC   1   5 - 12   69 - 79%   1500 VDC,3000 VDC   0.05 x 0.04 x 0.28"  
TYL  

TYL
Traco Power

 
0.4 W,0.8 W,1.44 W,1.5 W       1,2     60%   500 VDC   1.28 x 0.80 x 0.40"  
76253/XXENC  

76253/XXENC
Murata Power Solutions

 
0.5 W   DC   3.3 VDC   1   5     6000 VDC   0.59 x 0.59 x 0.49"  
AM1/2S-Z  

AM1/2S-Z
Aimtec

 
0.5 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,48 VDC,5 VDC   1   5 - 24   60 - 83%   1000 VDC,3000 VDC   0.46 x 0.24 x 0.38"  
SRS  

SRS
MEAN WELL

 
0.5 W   DC   12 VDC,24 VDC,48 VDC,5 VDC   1   5 - 15   60%   1000 VDC   0.89 x 0.39 x 0.33"  
HPR1xxC  

HPR1xxC
Murata Power Solutions

 
0.75 W     12 VDC,15 VDC,24 VDC,5 VDC   1,2     65 - 79%   750 VDC   0.77 x 0.24 x 0.39",0.77 x 0.24 x 0.40",0.79 x 0.69 x 0.39"  
HPR1xxWC  

HPR1xxWC
Murata Power Solutions

 
0.75 W     12 VDC   2     65 - 79%   750 VDC   0.79 x 0.53 x 0.39"  
HPR4xxC  

HPR4xxC
Murata Power Solutions

 
0.75 W     15 VDC,5 VDC   1,2   5 - 15   65 - 79%   3000 VDC   0.77 x 0.24 x 0.40"  
CME  

CME
Murata Power Solutions

 
0.75 W     3.3 VDC,5 VDC   1     70 - 77%   1 kVDC,3000 VDC   0.45 x 0.24 x 0.29",0.45 x 0.24 x 0.39",0.45 x 0.39 x 0.27"  
CMR  

CMR
Murata Power Solutions

 
0.75 W     12 VDC,24 VDC,5 VDC   1,2     68 - 79%   1 kVDC,3000 VDC   0.77 x 0.24 x 0.39"  
NMTTLD6S5MC  

NMTTLD6S5MC
Murata Power Solutions

 
0.8 W   DC   5 VDC   3   5 - 6     1500 VAC   0.67 x 0.58 x 0.26"  
AM1L-FZ  

AM1L-FZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3 VDC,5 VDC   1,2   5 - 15   66 - 83%   1000 VDC,3000 VDC   0.54 x 0.45 x 0.31",0.60 x 0.44 x 0.30"  
AM1LH-FZ  

AM1LH-FZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,24 VDC,5 VDC   1,2   5 - 15   66 - 85%   1 kVDC,1000 VDC,3000 VDC   0.50 x 0.44 x 0.29",0.50 x 0.44 x 0.30",0.60 x 0.44 x 0.29"  
AM1D-Z  

AM1D-Z
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,48 VDC,5 VDC   1,2   5 - 24   62 - 86%   1000 VDC,3000 VDC,4000 VDC,5200 VDC,6000 VDC   0.76 x 0.24 x 0.37"  
AM1D-NZ  

AM1D-NZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,5 VDC   1,2   5 - 24   70 - 82%   1000 VDC,3000 VDC,6000 VDC   0.76 x 0.24 x 0.37",0.76 x 0.39 x 0.49",0.77 x 0.24 x 0.39"  
AM1D-RZ  

AM1D-RZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,48 VDC,5 VDC   1,2   5 - 15   79 - 89%   1000 VDC,3000 VDC   0.76 x 0.24 x 0.37"