CLG-150-36A

MEAN WELL

150 W, SINGLE OUTPUT, 27-36 V@4.2 A LED LIGHTING METAL AC-DC POWER SUPPLY

CLG-150-36A

RoHS compliant Tariff
Download Specifications Datasheet
CLG-150-36A MEAN WELL 150 W, SINGLE OUTPUT, 27-36 V@4.2 A LED LIGHTING METAL AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
CLG-150-36A
Industry Aliases
CLG-150-36A
Series
CLG-150
Factory Pack Quantity
1
Adjust Type
Voltage & Current
Application
LED Power Supply
Compliance
UL8750 Approved for Wet Applications
Cooling Method
Convection
Dimensions
8.75 x 2.68 x 1.53"
Dimming Capability
No
Driving Method
Constant Current
Efficiency
91%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-295 VAC
IP Rating
IP67
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-30 to +70°C, derate linearly from 45-70°C to 60% power
Output Amps 1
4.2 A
Output Voltage V1 Nominal
27-36 V
Package Type
Metal
PFC
PFC
Power
150 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$56.57
10:$45.24
25:$43.14

For larger quantity pricing, please contact us.

Availability:
In Stock: 32
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×