CHB100W-24S15-CM

Cincon

100 W, 9 -36 VDC Vin, Single Output, 15 VDC@6.7 A OEM/Commercial/Industrial/Datacom DC-DC Converter

RoHS compliant
Download Specifications Datasheet
CHB100W-24S15-CM Cincon 100 W, 9 -36 VDC Vin, Single Output, 15 VDC@6.7 A OEM/Commercial/Industrial/Datacom DC-DC Converter
Manufacturer
Cincon
Manufacturers Part #
CHB100W-24S15-CM
Industry Aliases
CHB100W-24S15-CM
Series
CHB100W
Factory Pack Quantity
1
Connection Type
Terminal
Convection Rating
100 W
Convection Rating Temp
100°C (Case)
Cooling Method
Convection
Dimensions
4.61 x 2.54 x 1.03"
Efficiency
87%
Industry
Datacom, Industrial, OEM/Commercial
Input Type
DC - 4:1
Input Voltage Nominal
24 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Chassis Mount
Number of Outputs
1
Operating Temperature
- 40 to + 100°C (Case)
Output Amps 1
6.7 A
Output Voltage V1 Nominal
15 VDC
Package Type
Metal
Power
100 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$77.60
10:$75.10
25:$71.63
100:$66.51
500:$65.58

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >