Open / Enclosed Frame AC-DC Power Supplies

Sager's selection of Open / Enclosed Frame power supplies
ranges in power from 5 Watts through 10 Kilowatts and are
manufactured by the world's leading brands of OEM / Embedded
power solutions such as Artesyn, Mean Well and SL Power.

These power supplies are ideal for integration into OEM and Industrial
applications to provide safety regulated isolation and regulated conversion
to the DC voltage(s) required for each application.

Contact us for assistance in selecting the ideal power solution to fit
your requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Convection
Number of Outputs
Vout Range
Efficiency Range
Dimensions
Package Type
AMEOF1-JZ  

AMEOF1-JZ
Aimtec

 
1 W     1   5 - 24   66 - 70%   1.38 x 0.71 x 0.43"   SIP  
AMEOF3-BJZ  

AMEOF3-BJZ
Aimtec

 
3 W     1   5 - 24   63 - 76%   1.75 x 0.94 x 0.51"   SIP  
AMEOF3-JZ  

AMEOF3-JZ
Aimtec

 
3 W     1   5 - 24   65 - 77%   1.38 x 0.71 x 0.43"   SIP  
VAF5  

VAF5
Cosel

 
3.3 W,5 W,5.25 W,5.28 W,5.4 W     1   5 - 24   68 - 81%   2.85 x 1.26 x 0.79"   Open Frame  
ZWS  

ZWS
TDK-Lambda

 
10 W,15 W,3.3 W,30 W,5 W,50 W     1     62 - 82%   3.86 x 1.77 x 0.83",4.14 x 1.97 x 0.83",4.93 x 1.97 x 0.83",5.24 x 2.17 x 1.02",7.68 x 2.17 x 1.02"    
TIW  

TIW
Traco Power

 
12 W,24 W,4 W,5 W,6 W     1     75 - 85%   2.20 x 2.00 x 0.90",2.50 x 2.20 x 1.30"    
KPS  

KPS
TDK-Lambda

 
10 W,10.1 W,15 W,15.1 W,4.1 W,5 W,5.5 W,8.3 W,9.9 W     1     65 - 82%   2.17 x 1.38 x 0.79",2.56 x 1.77 x 0.91",2.75 x 1.89 x 0.91"    
KPSA  

KPSA
TDK-Lambda

 
10 W,10.1 W,15 W,15.1 W,4.1 W,5 W,5.5 W,8.3 W,9.9 W     1     72 - 75%   2.17 x 1.28 x 0.83",2.40 x 1.55 x 0.79",2.75 x 1.77 x 0.79"    
MFM-05  

MFM-05
MEAN WELL

 
4.1 A,5 W,5.5 W     1   5 - 24   74 - 82%   1.65 x 0.88 x 0.81"   Open Frame  
PS-05  

PS-05
MEAN WELL

 
5 W   5 W   1   5 - 48   70 - 76%   2.95 x 1.57 x 0.79"   Open Frame  
KS  

KS
TDK-Lambda

 
10 W,10.8 W,15 W,15.6 W,5 W,5.4 W     1       1.89 x 1.69 x 0.77",2.17 x 1.77 x 0.81",2.52 x 1.77 x 0.81"    
KW  

KW
TDK-Lambda

 
10 W,15 W,5 W     1,2     73 - 76%   2.17 x 1.77 x 0.81",2.52 x 1.77 x 0.81",2.76 x 1.89 x 0.93"    
KWS-A  

KWS-A
TDK-Lambda

 
10 W,10.5 W,10.8 W,12 W,15 W,15.6 W,16.8 W,25 W,25.5 W,26.4 W,5 W,5.3 W,5.4 W     1     74 - 88%   1.50 x 1.00 x 0.85",2.00 x 1.00 x 0.94",2.50 x 1.00 x 1.14"    
AMEOF5-BJZ  

AMEOF5-BJZ
Aimtec

 
5 W     1   5 - 24   63 - 76%   1.75 x 0.94 x 0.51"   SIP  
AMEOF5-JZ  

AMEOF5-JZ
Aimtec

 
5 W     1   5 - 24   67 - 79%   1.65 x 0.54 x 0.79"   SIP  
CFM05  

CFM05
Cincon

 
5 W     1     69 - 79%   2.17 x 1.38 x 0.83"    
CFM05M  

CFM05M
Cincon

 
5 W     1     69 - 79%   2.17 x 1.38 x 0.83"    
TPM  

TPM
Traco Power

 
10 W,15 W,30 W,5 W     1,2,3       2.00 x 2.00 x 0.89",3.00 x 2.00 x 0.89",3.50 x 2.56 x 0.89"    
VAA5  

VAA5
Cosel

 
5 W,5.4 W     1   5 - 12   75 - 77%   2.56 x 1.26 x 0.71"   Open Frame  
NFM-05  

NFM-05
MEAN WELL

 
5 W   5 W   1   3.3 - 24   67 - 76%   2.28 x 1.77 x 0.75"   Open Frame