Linear

Product Search Filter

Image Series
Power
Number of Outputs
Vout Range
Efficiency Range
Dimensions
MLL  

MLL
SL Power

 
3.3 W,6 W   2   12   55%   4.25 x 3.25 x 1.80"  
MTLL  

MTLL
SL Power

 
4.9 W   3   5 - 12   55%   4.25 x 3.25 x 1.80"  
ML  

ML
SL Power

 
5 W,6 W   1   5 - 24   45 - 60%   4.25 x 3.25 x 1.80"  
HA5  

HA5
SL Power

 
7 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
HAD  

HAD
SL Power

 
12 W,9.6 W   2   12 - 15   55%   4.88 x 4.00 x 1.80"  
HA  

HA
SL Power

 
12 W   1   2 - 24   45 - 60%   3.75 x 3.00 x 1.75"  
HC  

HC
SL Power

 
12 W,30 W,40.8 W,45 W,57.6 W   1   2 - 48   45 - 60%   5.63 x 4.88 x 2.50",5.83 x 4.20 x 2.50"  
HA15  

HA15
SL Power

 
13 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
HAA  

HAA
SL Power

 
15 W,16 W,17.2 W,24 W,30 W   2   5 - 24   45 - 60%   6.50 x 4.00 x 1.62",6.50 x 4.00 x 1.80"  
HB5  

HB5
SL Power

 
15 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
MTAA  

MTAA
SL Power

 
19.6 W   3   5 - 12   55%   6.50 x 4.00 x 1.62"  
HTAA  

HTAA
SL Power

 
19.6 W   3   5 - 12   55%   6.50 x 4.00 x 1.80"  
HB  

HB
SL Power

 
20.4 W,22.5 W   1   2 - 48   55 - 60%   4.88 x 4.00 x 1.80"  
HB48  

HB48
SL Power

 
24 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
HB28  

HB28
SL Power

 
28 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
HB24  

HB24
SL Power

 
29 W   1   5 - 48   45 - 60%   4.88 x 4 x 2.07"  
HBB  

HBB
SL Power

 
30 W,34.2 W,45 W   2   5 - 24   45 - 60%   7.00 x 4.88 x 2.50"  
HBB512  

HBB512
SL Power

 
34 W   2   5 - 24   45 - 55%   7 x 4.88 x 2.95"  
HBAA  

HBAA
SL Power

 
39 W   3   5 - 12   55%   10.25 x 4.00 x 2.50"  
HN  

HN
SL Power

 
45 W,61.2 W,67.5 W,84 W,86.4 W   1   2 - 28   45 - 60%   7.00 x 4.88 x 2.75"