LED Power Supplies

Sager's on-line selection guide is designed to help you find the right supply for your
application. Whether you need a plastic or metal enclosure, IP30 or IP67 ratings, 120, 240
or 305VAC Input, we have just the right solution to best fit your application.

Sager stocks over 1,200 products from manufacturers such as Artesyn, Mean Well,
and SL Power, ranging in power from 8-600 Watts to ensure you can find and
purchase a product to meet your immediate needs.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
IP Rating
Input
Vout Range
Driving Method
Dimming
Efficiency
Dimensions
AMER3/4-KZ  

AMER3/4-KZ
Aimtec

 
2.9 W,4.2 W   IP67   90 -264 VAC   4 - 12   Constant Current     60%   0.98 x 0.98 x 0.98"  
PMC05S180  

PMC05S180
Cincon

 
3.6 W     100 -277 VAC           1.70 x 1.40 x 0.60"  
DLP-04R  

DLP-04R
MEAN WELL

 
3.84 W     90 , 120 -264 VAC, 370 VDC   16         3.54 x 1.38 x 2.29"  
AMEPR5-AZ  

AMEPR5-AZ
Aimtec

 
4.2 W,4.32 W,4.8 W,4.9 W,5 W   IP67   90 , 130 -264 VAC, 370 VDC,90 -264 VAC   6 - 16   Constant Current     72 - 75%   1.14 x 1.04 x 0.00"  
PDA006A-700C  

PDA006A-700C
Phihong

 
5.6 W   IP20   211 -264 VAC     Constant Current     70%   2.28 x 1.38 x 0.83"  
PDA006B-700C  

PDA006B-700C
Phihong

 
5.6 W   IP20   90 -132 VAC     Constant Current     70%   2.28 x 1.38 x 0.83"  
PDA006A  

PDA006A
Phihong

 
6 W   IP67     6 - 17   Constant Current     69%   4.17 x 1.57 x 0.82"  
APV-8E  

APV-8E
MEAN WELL

 
7 W,8 W   IP42   180 , 254 -264 VAC, 370 VDC,180 -264 VAC   5 - 24   Constant Voltage     74 - 79%   2.36 x 1.18 x 0.93",2.88 x 1.18 x 0.93"  
AMEPR8D-AZ  

AMEPR8D-AZ
Aimtec

 
7.2 W,8.4 W   IP67   90 -264 VAC   12 - 24   Constant Current   TRIAC   78 - 80%    
AMEPR7/8-KZ  

AMEPR7/8-KZ
Aimtec

 
7.6 W,8.4 W,8.8 W   IP67   90 -264 VAC   12 - 24   Constant Current     80%   3.07 x 0.91 x 1.30"  
APC-8E  

APC-8E
MEAN WELL

 
7.7 W,8 W,8.05 W   IP42   180 , 254 -264 VAC, 370 VDC     Constant Current     77.5 - 81.5%   2.36 x 1.18 x 0.93"  
APC-8  

APC-8
MEAN WELL

 
8 W   IP30   90 -264 VAC     Constant Current   No   80 - 84%   2.36 x 1.18 x 0.87"  
APV-8  

APV-8
MEAN WELL

 
8 W   IP30   90 -264 VAC   5 - 24   Constant Voltage   No   75 - 81%   2.36 x 1.18 x 0.87"  
AMEPR10-Z  

AMEPR10-Z
Aimtec

 
10 W,8 W   IP20   90 -264 VAC   26 - 42   Constant Current     83 - 86%   3.46 x 1.54 x 0.91",3.68 x 1.76 x 1.08"  
ELG-75  

ELG-75
MEAN WELL

 
60 W,75 W,75.6 W,76.8 W,8 W   IP65,IP67   100 , 142 -305 VAC, 431 VDC,100 -295 VAC   12 - 48   CC + CV   0-10 VDC, PWM, Resistance,DALI,Smart Timer,Yes   85 - 90%   7.09 x 2.48 x 1.4",7.09 x 2.48 x 1.40"  
HLG-80H  

HLG-80H
MEAN WELL

 
60 W,75 W,8.28 W,80 W,81 W,81.6 W,82 W   IP65,IP67   90 , 127 -305 VAC, 431 VDC,90 -305 VAC   12 - 54   CC + CV   1-10 VDC, PWM, Resistance,Yes   88 - 91%   7.70 x 2.42 x 1.53"  
AMEGR8-KZ-C1  

AMEGR8-KZ-C1
Aimtec

 
8.4 W   IP67   90 -264 VAC   24   Constant Current     80%   6.30 x 0.98 x 0.87"  
AMEPR10D-AZ  

AMEPR10D-AZ
Aimtec

 
10 W,10.5 W,10.8 W,8.4 W,9.6 W   IP20,IP67   180 -264 VAC,90 -135 VAC,90 -264 VAC   12 - 50   Constant Current   TRIAC   76 - 81%   5.24 x 1.30 x 1.18"  
AMEGR8/17-KZ  

AMEGR8/17-KZ
Aimtec

 
17.5 W,8.8 W   IP67   90 -264 VAC   12 - 24   Constant Current     75%   6.40 x 1.04 x 0.85"  
PDA010A-700C  

PDA010A-700C
Phihong

 
9 W   IP20   211 -264 VAC   12   Constant Current     70%   4.17 x 1.57 x 0.83"