External AC-DC Power Supplies

Sager's selection of External Wallmounts include US Wall Mounts, International Wallmounts
Interchangeable AC plugs, International Desktops and European/UK/AUS Wall Mount packages.

From manufacturers such as Artesyn, Cincon, Mean Well and SL Power, products are offered
with Industrial and/or Medical with Class I (earth ground) or Class II (no earth ground) isolation.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Vout Range
Isolation
Compliance
Package Type
Efficiency Range
Dimensions
PSC12x  

PSC12x
Phihong

 
0.3 W   5 - 9       Enclosed   73.4 - 76.6%   2.83 x 1.77 x 1.20",2.83 x 1.77 x 1.30",2.83 x 1.99 x 1.64",2.83 x 2.20 x 1.55"  
PSM03S  

PSM03S
Phihong

 
2.75 W   5   3000 VAC   Level V   Enclosed   63.7%   1.65 x 1.65 x 0.87"  
PSM03A  

PSM03A
Phihong

 
2.75 W   5 - 12   3000 VAC   Level VI   Wallmount   DOE Level VI%   1.65 x 1.65 x 0.87"  
PSM03K  

PSM03K
Phihong

 
2.75 W   5   3000 VAC     Enclosed   63.7%   1.93 x 1.65 x 0.87"  
PSM03E  

PSM03E
Phihong

 
2.75 W   5   3000 VAC       63.7 - DOE Level VI%   1.65 x 1.65 x 0.87"  
PSA03F  

PSA03F
Phihong

 
2.75 W     3000 VAC   Level VI       2.28 x 1.85 x 0.39"  
DCH3  

DCH3
Artesyn

 
3 W   5   Class II   Level V   US Wallmount   71%   2.28 x 1.03 x 1.81"  
PSA05S  

PSA05S
Phihong

 
5 W   5       Enclosed     2.09 x 1.69 x 0.98"  
DCH5  

DCH5
Artesyn

 
5 W   5   Class II   Level V   US Wallmount   71%   1.88 x 1.40 x 1.00"  
PSA05K  

PSA05K
Phihong

 
5 W   5       Enclosed     1.93 x 1.65 x 0.87"  
DA5-050  

DA5-050
Artesyn

 
5 W   5   3000 VAC       76%   0.98 x 1.56 x 1.73",0.98 x 1.56 x 2.45",1.73 x 1.56 x 0.98",1.93 x 1.63 x 3.02"  
PSAC05R  

PSAC05R
Phihong

 
5 W   5   3000 VAC   Level VI   International Wallmount   DOE Level VI%   2.82 x 1.77 x 1.17"  
PSA05F  

PSA05F
Phihong

 
5 W   5   3000 VAC         2.36 x 1.85 x 0.59"  
PSB05R  

PSB05R
Phihong

 
5 W   5   3000 VAC       68%   2.82 x 1.77 x 1.17"  
PSAA05K-050  

PSAA05K-050
Phihong

 
5 W   5       Enclosed   68%   2.62 x 1.10 x 1.54"  
PSAC05A  

PSAC05A
Phihong

 
5 W   5   3000 VAC     Wall Mount   DOE Level VI%   2.62 x 1.10 x 1.54"  
PSAA05A-050QL6  

PSAA05A-050QL6
Phihong

 
5 W   5   3000 VAC         1.56 x 1.32 x 0.82"  
GS06E  

GS06E
MEAN WELL

 
5 W,6 W   5 - 48   3000 VAC,4240 VDC   CE, EAC,Level VI   Enclosed   68 - 84%   1.26 x 2.60 x 1.67",2.59 x 1.25 x 1.67"  
PSA05A  

PSA05A
Phihong

 
5 W   5   3000 VAC   Level VI       1.65 x 1.65 x 0.87"  
GS05U  

GS05U
MEAN WELL

 
5 W   5   Class II   Level VI   US Wallmount   69%   1.64 x 1.20 x 0.79"