WPC10R12S12N

Murata Power Solutions

WPC10R12S12N

WPC10R12S12N Murata Power Solutions
Manufacturer
Murata Power Solutions
Manufacturers Part #
WPC10R12S12N
Series
WPC10R
Factory Pack Quantity
1
Dimensions
2.00 x 1.00 x 0.40"
Environmental Conditions
Low Profile
Input Type
DC
Input Voltage Nominal
12 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Voltage V1 Nominal
12 VDC
Package Type
Encapsulated
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×