WP02R48D15L

Murata Power Solutions

Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 8-Pin

WP02R48D15L

Not RoHS compliant
Manufacturer
Murata Power Solutions
Manufacturers Part #
WP02R48D15L
Factory Pack Quantity
1

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×