WP02R48D05E

Murata Power Solutions

Module DC-DC 48VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 12-Pin

WP02R48D05E

Not RoHS compliant
Manufacturer
Murata Power Solutions
Manufacturers Part #
WP02R48D05E
Factory Pack Quantity
1

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×