WFC15R48S15

Murata Power Solutions

Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin

WFC15R48S15

Not RoHS compliant
Manufacturer
Murata Power Solutions
Manufacturers Part #
WFC15R48S15
Factory Pack Quantity
1

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×