Nevo Modular Power Supply

The enhanced NEVO series from Vox Power features improved low input line derating delivering 600 or 1200 watts without the need to derate for line voltages below120Vac making the NEVO the ultimate power solution for products destined for the global market. Through the implementation of a fan control circuit the NEVO  also features reduced fan noise. Each supply consists of an input chassis with slots available for any combination of output modules for a complete power solution. The series carry full safety approvals and comply with EN61000-3, EN61000-4 and EN55002-B EMC Standards.

* 600 or  1200 Watt output with no derating for North America.
* Controlled cooling with reduced fan noise in standby mode.
* Medical (NEVO1200M) or ITE (NEVO1200S) Approved Models
* Complies to EMC Standards EN61000-3, EN61000-4 and EN550022-B.
* Highest Industry power density (25W/in³).
* Smallest modular footprint
* Lightest modular design – only 1200 gram – 1watt/gram.
* Up to 89% efficient with high reliability performance.
* Remote current / voltage programming.
* Accurate current sharing.
* Current output signal.
* 5V @ 1A bias supply.
* Field configurable.
* Two year warranty.
Manufacturer Vox Power
Power Range 600 - 1,200 Watts
Safety Approvals Medical & Industrial
 
Approvals (ITE Chassis): * IEC 60950-1:2005
* UL60950-1 2nd Edition
* EN60950-1:2006
* CB Report
* CE Mark to LVD
Approvals (Medical Chassis): * IEC 606061-1:2005
* ANSI/AAMI ES 60601-1:2005
* CSA 22.2nO. 60601-1-08
* EN60601-1:2006
* CB Report
* CE Mark to LVD
Status / Control (Global): * AC OK
* Inhibit
Status & Control (Module): * Module Inhibit
* Power Good
* Remote Sense
* V Margin
* Current Share
* 5V Bias (Single Output Modules Only)
Standby Power: * 1200W Chassis = 5VSB @ 1.00A
Options: * Preset Voltage Setpoints
* Parallel Connections for Increased Output Currents
* Series Connections for Increased Output Voltages
* Low-Noise Fan (Derate 25% Output Power)
Unique Features: * Field Replaceable Modules
Chassis Variants Power Dimensions Slots
NEVO 600S ITE 600W 5.26 X 3.02 X 1.61” 4
NEVO 600M Medical
NEVO 1200S ITE 1,200W 5.98 x 6.08 x 1.61” 8
NEVO 1200M Medical
Module Code Pat # Vnom SetPoint Range Power Max Peak Power
1 OP1 5 1.5-7.5 125W 187W
2 OP2 12 4.5-15 150W 225W
3 OP3 24 9-30 150W 225W
4 OP4 48 18-58 150W 225W
5 OP5 12 5-15 5A -
12 5-15 5A -
6 0P6 5 1.8-5 5A -
5 1.8-5 5A -
7 OP7 5 1.8-5 5A -
12 5-15 5A -

Use part number listed in table to order as individual part numbers

EXAMPLE CONFIGURATIONS:

NEVO 600M-3210-###

600 Watt / Medical / 4 Slot Chassis (NEVO 600M) populated with Single Output 24V @ 6.25A (3) modules, Single Output 12V @ 12.5A (2) module and Single Output 5V @ 25A (1) module.

NEVO 1200S-44332210-###

1200 Watt / ITE / 8 Slot Chassis (NEVO 1200S) populated with two Single Output 48V @ 3.12A (4) modules, and two Single Output 24V @ 6.25A (3), two Single Output 12V @ 12.5A (2) modules, and a Single Output 5V @ 25A (1) module.