VKP60MS15B

Murata Power Solutions

VKP60MS15B

Not RoHS compliant
Download Specifications Datasheet
Manufacturer
Murata Power Solutions
Manufacturers Part #
VKP60MS15B
Series
VKP60
Factory Pack Quantity
1
Dimensions
60.96 x 58.42 x 12.70"
Input Voltage Nominal
48 VDC
Mechanical Style
Isolated
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Voltage V1 Nominal
15 VDC
Power
60 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×