TMPS 10

Traco Power

  • Ultra Compact 10 Watt PCB Power module in 1" x 1.5" package
  • Certified to EN 60335-1 and UL 62368-1 for household and industrial appliance
  • Reinforced I/O isolation 4000 VAC
  • Operating temperature range –25°C to +70°C
  • Allows 130% peak current up to 30 s
  • Ready to meet ErP directive, < 0.15 W no load power consumption
  • EMI meets EN 55032 class B and EN 55014-1
  • Protection class II prepared
  • 3-year product warranty
Manufacturer Traco Power
Power Range Less than 50
Operating Temperature -25 to +70°C (see derating)
TMPS 10 Traco Power
Item Number Description Input Voltage RangeOutput Voltage RangeEfficiency

TMPS10-103

8.6 W, Single Output, 3.3 VDC@2.60 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4877%
Quantity Available: 0
Minimum Order: 10
Order Multiple: 10
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
8 Week Lead Time
Quote >

TMPS10-105

10 W, Single Output, 5 VDC@2.0 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4880%
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
Buy >

TMPS10-109

10 W, Single Output, 9 VDC@1.10 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4883%
Quantity Available: 0
Minimum Order: 10
Order Multiple: 10
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
8 Week Lead Time
Quote >

TMPS10-112

10 W, Single Output, 12 VDC@0.83 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4884%
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
Buy >

TMPS10-115

10 W, Single Output, 15 VDC@0.66 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4884%
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
Buy >

TMPS10-124

10 W, Single Output, 24 VDC@0.41 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4886%
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
Buy >

TMPS10-148

10 W, Single Output, 48 VDC@0.21 A Industrial Plastic AC-DC Power Supply 85 -264 VAC5 - 4884%
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $24.60
  • 1: $24.60
  • 10: $22.93
Buy >

The TMPS 10 series comprises ultra compact AC/DC power supply modules in a lightweight fully encapsulated plastic casing for PCB mount. Besides the latest safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1), they are also certified to IEC/EN 60335-1 for household appliance. These 10 Watt modules are the ideal solution for low power or segregated circuits when space is critical or for an efficient powering of a standby mode when compliance to ErP directive is required. A peak current of 130% facilitates the activation of main circuits.