TEX 120

Traco Power

* Sealed, rugged die-cast aluminum case
* Dust, water (incl. salt water), ice and oil resistant enclosure
* IP67 and NEMA 4X
* ATEX certified / Class I, zone 2
* Wide operating temperature range -40°C to +85°C
* Easy connection via water proof plugs
* Universal input voltage 85-264 VAC
* Adjustable output voltage
* Short circuit and overload protection
* Designed for hazardous locations
* 3 Year Warranty
Manufacturer Traco Power
Power Range 101 - 200
Dimensions 6.85 x 3.66 x 2.20"
Operating Temperature -40 to +85°C, derate 2.0%/K above +60°C
TEX 120 Traco Power
Item Number Description Input Voltage RangeOutput Voltage RangeEfficiency

TEX120-112

120 W, Single Output, 12 V@8 A Industrial Encapsulated AC-DC Power Supply AC12 - 2490%
Quantity Available: 44
Minimum Order: 1
Order Multiple: 1
Unit Price: $364.70
  • 1: $364.70
  • 10: $316.41
Buy >

TEX120-124

120 W, Single Output, 24 V@5 A Industrial Encapsulated AC-DC Power Supply AC12 - 2490%
Quantity Available: 9
Minimum Order: 1
Order Multiple: 1
Unit Price: $295.50
  • 1: $295.50
  • 10: $256.39
Buy >