TR1505-A-02A03

Cincon

15 W, Single Output, 5 VDC@2 A AC-DC Power Supply

TR1505-A-02A03

RoHS compliant Obsolete Tariff
Download Specifications Datasheet
TR1505-A-02A03 Cincon 15 W, Single Output, 5 VDC@2 A   AC-DC Power Supply
Manufacturer
Cincon
Manufacturers Part #
TR1505-A-02A03
Lead Time
11 Week Lead Time
Series
TR15
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
2.83 x 2.05 x 1.38"
Efficiency
68%
Isolation
4240 VDC
Mechanical Style
External
Number of Outputs
1
Operating Temperature
0 to + 60°C
Output Amps 1
2 A
Output Voltage V1 Nominal
5 VDC
Power
15 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$16.54
29:$14.73
117:$13.66
233:$12.74
583:$12.40
1167:$11.78
2334:$11.50

For larger quantity pricing, please contact us.

Availability:
Lead Time: 11 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×