TR10R090-ASUE-01A03

Cincon

10 W, Single Output, 9 VDC@1.1 A AC-DC Power Supply

TR10R090-ASUE-01A03

RoHS compliant Obsolete Tariff
Download Specifications Datasheet
TR10R090-ASUE-01A03 Cincon 10 W, Single Output, 9 VDC@1.1 A   AC-DC Power Supply
Manufacturer
Cincon
Manufacturers Part #
TR10R090-ASUE-01A03
Lead Time
11 Week Lead Time
Series
TR10R
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
2.83 x 1.81 x 1.38"
Efficiency
73%
Isolation
4240 VDC
Mechanical Style
External
Number of Outputs
1
Operating Temperature
0 to + 60°C
Output Amps 1
1.1 A
Output Voltage V1 Nominal
9 VDC
Power
10 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$17.04
28:$15.18
113:$14.08
227:$13.13
566:$12.78
1133:$12.14
2265:$11.85

For larger quantity pricing, please contact us.

Availability:
Lead Time: 11 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×