TR100A480-11E13

Cincon

100 W, Single Output, 48 VDC@2.08 A AC-DC Power Supply

TR100A480-11E13

RoHS compliant Obsolete Tariff
Download Specifications Datasheet
TR100A480-11E13 Cincon 100 W, Single Output, 48 VDC@2.08 A   AC-DC Power Supply
Manufacturer
Cincon
Manufacturers Part #
TR100A480-11E13
Lead Time
11 Week Lead Time
Series
TR100
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
5.91 x 2.76 x 1.38"
Efficiency
85%
Isolation
4240 VDC
Mechanical Style
External
Number of Outputs
1
Operating Temperature
0 to + 40°C
Output Amps 1
2.08 A
Output Voltage V1 Nominal
48 VDC
Power
100 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$56.01
31:$51.96
61:$48.44
153:$47.17
307:$44.81
614:$43.72

For larger quantity pricing, please contact us.

Availability:
Lead Time: 11 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×