TPP 15 and TPP 30 Series Extends Range of TRACO POWER AC/DC Power Supplies

Compact 15 and 30 Watt Open Frame Power Supplies for Medical and Industrial ApplicationsTRACO Power TPP 30 Series AC-DC Power Supply

These 15 and 30 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in a footprint of 1.0” x 2.6 x 0.62” (15 Watt) and 1.36” x 3.34 x 0.77" (30 Watt). The convection cooled, full load operating temperature range covers –40°C to 60°C while it goes up to 85°C with 50% load derating. The products are ErP compliant and have an operating altitude of 5000 m.

The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition. All TRACO POWER products in the category "Medical" carry a 5 year warranty and are assigned to the procedure of ISO 14971 – "Application of risk management to medical devices." The quality management for design and production is certified to ISO 13485 while production quality is controlled according to the acceptance criteria of IPC-A-610 class 3.

TPP 15 Series

15 Watt AC/DC Power Supply
2.61 X 1.00 X 0.64" Open Frame Package

  • 3.3 / 5 / 9 / 12 / 15 / 24 / 36 / 48 VDC models
  • Adjustable Single Outputs /-10%
  • ITE 60950-1 & Medical 60601-1 Approved
  • EMC Compliant to IEC 60601-1-2 edition 4
  • Protection Class II
  • -40ºC to 55ºC Full Load (derates up to 85ºC)
  • 83 - 88.5% Efficiency
  • >3 Million Hours MTBF
  • <75uA Leakage / Touch Current
  • Operating up to 5000m altitude
  • ErP Ready <0.035W No Load Power Consumption
  • 5-Year Warranty

TRACO Power TPP 15 Series Datasheet

Visit the TPP15 series product catalog online.

TPP 30 Series

30 Watt AC/DC Power Supply
3.34 X 1.36 X 0.81" Open Frame Package

  • 3.3 / 5 / 9/ 12 / 15 / 24 / 36 / 48 VDC models
  • Adjustable Single Outputs /-10%
  • ITE 60950-1 & Medical 60601-1 Approved
  • EMC Compliant to IEC 60601-1-2 edition 4
  • Protection Class II
  • -40ºC to 63ºC Full Load (derates up to 85ºC)
  • 84 - 91.5% Efficiency
  • >3.3 Million Hours MTBF
  • <100uA Leakage / Touch Current
  • Operating up to 5000m altitude
  • ErP Ready <0.4W No Load Power Consumption
  • 5-Year Warranty

TRACO Power TPP 30 Series Datasheet

Visit the TPP30 series product catalog online.

Contact Sager Power Systems, the authorized Distributor for TRACO Power in North America, by completing the below form, calling (866) 588-1750 or emailing power@sager.com.