TMPS10-105

Traco Power

10 W, Single Output, 5 VDC@2.0 A Industrial Plastic AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
TMPS10-105 Traco Power 10 W, Single Output, 5 VDC@2.0 A Industrial Plastic AC-DC Power Supply
Manufacturer
Traco Power
Manufacturers Part #
TMPS10-105
Brand
TRACO POWER
Series
TMPS 10
Factory Pack Quantity
10
Connection Type
Through Hole
Convection Rating
10 W
Convection Rating Temp
50°C
Cooling Method
Convection
Dimensions
1.50 x 1.00 x 0.62"
Efficiency
80%
Industry
Industrial
Input Type
AC - Class II
Input Voltage Nominal
100-264 VAC
Isolation
4000 VAC
Mechanical Style
Encapsulated
Mounting
PCB Mount
Number of Outputs
1
Operating Temperature
-25 to +70°C (see derating)
Output Amps 1
2.0 A
Output Voltage V1 Nominal
5 VDC
Package Type
Plastic
PFC
N/A
Power
10 W
Subcategory
AC-DC Power Supply
Weight
29 G

Order

Pricing:
1:$24.60
10:$22.93

For larger quantity pricing, please contact us.

Availability:
In Stock: 10
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×