THM15-2415

Traco Power

15 W, 18 -36 VDC Vin, Single Output, 24 VDC@0.625 A Medical DC-DC Converter

RoHS compliant
Manufacturer
Traco Power
Manufacturers Part #
THM15-2415
Industry Aliases
THM 15-2415
Brand
TRACO POWER
Series
THM 15
Factory Pack Quantity
10
Dimensions
1.60 x 1.00 x 0.40"
Efficiency
90%
Industry
Medical
Input Type
DC
Input Voltage Nominal
24 VDC
Isolation
5000 VAC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 85°C
Output Amps 1
0.625 A
Output Voltage V1 Nominal
24 VDC
Package Type
Enclosed
Power
15 W
Protection Level
2xMOPP
Subcategory
DC-DC Converter

Order

Pricing:
1:$51.27
5:$48.71
10:$46.14
20:$43.58
50:$41.02
100:$38.45

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 10
Multiple: 10
Quote >