THM15-2411WI

Traco Power

15 W, 9 -36 VDC Vin, Single Output, 5 V@3.0 A Industrial/Medical DC-DC Converter

RoHS compliant
THM15-2411WI Traco Power 15 W, 9 -36 VDC Vin, Single Output, 5 V@3.0 A Industrial/Medical DC-DC Converter
Manufacturer
Traco Power
Manufacturers Part #
THM15-2411WI
Lead Time
On Order with Factory
Industry Aliases
THM 15-2411WI
Brand
TRACO POWER
Series
THM 15WI
Factory Pack Quantity
10
Application
General Purpose
Connection Type
Through Hole
Convection Rating
15W
Convection Rating Temp
85°C
Cooling Method
Convection
Dimensions
1.60 x 1.00 x 0.40"
Efficiency
87%
Environmental Conditions
General Purpose
Industry
Industrial, Medical
Input Type
DC - 4:1
Input Voltage Nominal
24 VDC
Isolation
5000 VAC
Mechanical Style
Isolated
Mounting
PCB Mount
Number of Outputs
1
Operating Temperature
-40 to +85°C (see derating)
Output Amps 1
3.0 A
Output Voltage V1 Nominal
5 V
Package Type
PCB Mount
Power
15 W
Protection Level
2xMOPP
Subcategory
DC-DC Converter
Weight
.024 KG

Order

Pricing:
1:$61.55
5:$58.47
10:$55.40
20:$52.32
50:$49.24
100:$46.16

For larger quantity pricing, please contact us.

Availability: On Order with Factory

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >