TEN50-1213

Traco Power

50 W, 9 -18 VDC Vin, Single Output, 15 V@3.33 A Datacom/Industrial/OEM/Commercial DC-DC Converter in standard 1 x 2

RoHS compliant
Download Specifications Datasheet
TEN50-1213 Traco Power 50 W, 9 -18 VDC Vin, Single Output, 15 V@3.33 A Datacom/Industrial/OEM/Commercial DC-DC Converter in
Manufacturer
Traco Power
Manufacturers Part #
TEN50-1213
Lead Time
8 Week Lead Time
Industry Aliases
TEN 50-1213
Brand
TRACO POWER
Series
TEN 50
Factory Pack Quantity
10
Application
General Purpose
Connection Type
Through Hole
Dimensions
2.00 x 1.00 x 0.40"
Efficiency
91%
Environmental Conditions
General Purpose
Industry
Datacom, Industrial, OEM/Commercial
Input Type
2:1
Input Voltage Nominal
12, 24, 48
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
PCB Mount
Number of Outputs
1
Operating Temperature
-40 to +85°C, derate 1.1%/K above +50°C
Output Amps 1
3.33 A
Output Voltage V1 Nominal
15 V
Power
50 W
Standard Packaging Size
1 x 2
Subcategory
DC-DC Converter

Order

Pricing:
1:$92.50
10:$79.08

For larger quantity pricing, please contact us.

Availability:
Lead Time: 8 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×