TDK-Lambda's TPS-3000, 3200 Watt 3-Phase Power Supply

Sager Power Systems, a specialized group within Sager Electronics dedicated to power conversion, is proud to announce the TPS3000 series from TDK-Lambda. Delivering up to 3200 Watts with output voltages of 24Vdc and 48 Vdc in an enclosed package (with integrated fan) measuring only 107 x 84.4 x 324mm.

The TPS3000 features isolated AC Fail, DC Good and dropped phase signals with remote on/off, remote sense control and a 12V 0.3A standby supply. PMBus™ communication allows remote monitoring and control of the supply.  The outputs are adjustable from 19.2 – 28.5 Vdc and 38.4 - 56.5 Vdc respectively with current limiting setpoint of 70-105% using front panel potentiometers or 0-5Vdc voltage. Active current sharing and internal ORing FETs allow redundant operation. 92% efficiency enables full load operation in ambient temperatures up to 50ºC, and up to 55% load at 70ºC.

All models are certified to UL/CSA 60950-1, IEC/EN 60950-1 and carrying the CE mark for the Low Voltage and RoHS2 Directives. The TPS3000 complies with EN55022-A conducted and radiated emissions, and meets the IEC 61000-3-2 harmonics, IEC 61000-4 immunity and SEMI F47-0706 standards.

Download the datasheet here.

Evaluation quantities are stocked at Sager with standard lead times of 18-20 weeks. Specifications are available for download from https://power.sager.com/tps3000-24-5019700.html. Pricing is only $1610 in single piece quantities. Contact Sager Power Systems, the authorized Distributor for TDK-Lambda in North America, at (866) 588-1750 or power@sager.com.