TDK-Lambda PFH500F-28 Series

The PFH500F-28 series utilizes GaN semiconductors, bridgeless power factor correction, synchronous rectification and digital control, enabling efficiencies of up to 92%. Opto-couplers have been replaced by digital isolators for long term reliability and stability. Accepting an 85 to 265VAC input, the modules deliver 28V at 18A and can be adjusted from 22.4 to 33.6V using the trim pin or PMBus interface.  Baseplate cooling allows operation at temperatures ranging from -40 to 100°C.  The metal enclosure measures 4 x 2.4 x 0.53” (101.6 x 61.0 x 13.3mm) and is encapsulated for MIL-STD-810G shock and vibration. 

TDK-Lambda PFH500F-28 Series available at Sager Electronics TDK-Lambda PFH500F-28 Series Features: 

  • 4” x 2.4” Brick Foot-print with Metal Case
  • High Power Density
  • High Effi ciency
  • Suitable for Conduction Cooling
  • Power Factor Corrected
  • PMBus™
  • Droop Load Share (optional)

TDK-Lambda PFH500F-28 Series Applications: 

  • COTS (Commercial-Off-The-Shelf), power amplifiers, LED displays and test equipment.

Download the datasheet by clicking here. 

Click here to visit the TRACO Power series catalog page for price and availability

Visit the TRACO Power page on power.sager.com for more information on their offering, contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750 or complete the form below.