TDK-Lambda CUS200LD Convection/Conduction Cooled Power Supply Series

TDK Corporation announces the introduction of the TDK-Lambda CUS200LD AC-DC power supply, rated at 120W convection or 150W conduction cooled.  Up to 206W can be delivered for up to 10 seconds to drive peak loads associated with dynamic LED displays.  The product’s 31mm height allows the product to be mounted inside low profile signage, or industrial equipment with limited space requirements.

The CUS200LD has an 85 to 265Vac input and can operate in ambient temperatures of up to 70°C, with start-up at -40°C. Initially six output voltages are available; 5V, 7.5V, 12V, 15V, 24V and 48V adjustable by /-10% for non-standard outputs.  Overall case dimensions are 160 mm in length, 60mm wide and 31mm in height.  Connection is made via screw terminal blocks for both the input and output.TDK-Lambda CUS200LD Convection/Cooled Power Supplies

The power supply series is safety certified to IEC/EN/UL/CSA 60950-1 with CE marking for the Low Voltage, EMC and RoHS2 Directives.  The model is also compliant to EN 55011, EN 55032 Class B conducted and radiated emissions, EN 61000-3-2 harmonics and IEC 61000-4 immunity standards.

TDK-Lambda CUS200LD Features:

  • Convection or Conduction Cooled
  • Up to 206W peak power capability
  • Low 31mm height
  • -40°C ambient temperature Start Up

TDK-Lambda CUS200LD Applications:

  • Industrial
  • LED
  • Test
  • Communication
  • Broadcast

Download Additional Information:

TDK-Lambda CUS200LD Power Supplies Datasheet

TDK-Lambda CUS200LD Power Supplies Instruction Manual

TDK-Lambda CUS200LD Power Supplies Outline Drawing

In stock at Sager Electronics. Visit the Sager TDK-Lambda product catalog for price and availability.

Visit the TDK-Lambda page for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.