TDK-Lambda CCG15-30D Dual Output Isolated DC-DC Converters

In stock at Sager Electronics, the TDK-Lambda CCG15/30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to 85°C, and a 5-year manufacturer warranty. The CCG15/30D series components are ideal for communications, test and measurement, and process control applications.

TDK-Lambda CCG15-30D Dual Output Isolated DC-DC ConvertersTDK-Lambda CCG15-30D Specifications:

  • Input Voltage: 9V to 36V or 18VDC to 76VDC
  • Output Voltage: ±12V and ±15V
  • Output Power: 15W and 30W
  • Operating Temperature Range: -40°C to 85°C Ambient
  • Temperature Coefficient: 0.02%/°C
  • Overcurrent Protection: >105%
  • Weight: 20g
  • Dimensions: 1.0mm x 1.0mm x 0.39mm
  • Warranty: 5 year

TDK-Lambda CCG15-30D Features:

  • Industry standard 1x1" footprint
  • Wide Rage DC Input
  • High Efficiency up to 92%
  • Six-sided shielding
  • Convection or forced air cooling
  • RoHS Compliant

TDK-Lambda CCG15-30D Applications:

  • Communications
  • Test and Measurement
  • Process Control and other Industrial Applications

Click here to download the TDK-Lambda CCG15-30D datasheet.

The TDK-Lambda CCG15-30D series is in stock at Sager. Visit the Sager TDK-Lambda product catalog for price and availability.

Visit the TDK-Lambda page for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.