TB65S12K

SL Power

65 W, Single Output, 12 V@4.3 A Industrial Open Frame AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
TB65S12K SL Power 65 W, Single Output, 12 V@4.3 A Industrial Open Frame AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
TB65S12K
Brand
Condor
Series
TB65
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Molex/JST
Convection Rating
65 W
Cooling Method
Convection
Dimensions
2.00 x 3.50 x 1.30"
Efficiency
88%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-20 to +70°C, derate linearly from 50-70°C to 50% power
Output Amps 1
4.3 A
Output Voltage V1 Nominal
12 V
Package Type
Open Frame
Power
65 W
Standard Packaging Size
2 x 3
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$51.40
10:$48.54
25:$46.60
100:$45.39

For larger quantity pricing, please contact us.

Availability:

In Stock: 276

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >