SP-320-5

MEAN WELL

320 W, SINGLE OUTPUT, 5 V@55 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

SP-320-5

RoHS compliant Tariff
Download Specifications Datasheet
SP-320-5 MEAN WELL 320 W, SINGLE OUTPUT, 5 V@55 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
SP-320-5
Industry Aliases
SP-320-5
Series
SP-320
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
8.46 x 4.53 x 1.97"
Efficiency
79%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-10 to +60°C, derate linearly to 60% power from 50-60°C
Output Amps 1
55 A
Output Voltage V1 Nominal
5 V
Package Type
Enclosed with Fan
Power
320 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$73.87
10:$63.29
25:$60.35

For larger quantity pricing, please contact us.

Availability:
In Stock: 24
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×