SNP-Z107-M

Skynet

130 W, Single Output, 12 V@11 A Medical Open Frame AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
SNP-Z107-M Skynet 130 W, Single Output, 12 V@11 A Medical Open Frame AC-DC Power Supply
Manufacturer
Skynet
Manufacturers Part #
SNP-Z107-M
Industry Aliases
SNP-Z107-M
Brand
SKYNET
Packaging
Carton
Series
SNP-Z10M
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Molex/JST
Convection Rating
100 W
Cooling Method
Air-Cooled, Convection
Dimensions
5.00 x 3.00 x 1.18"
Efficiency
85%
Environmental Conditions
General Purpose
Industry
Medical
Input Type
AC
Isolation
Class I
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-20 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
11 A
Output Voltage V1 Nominal
12 V
Package Type
Open Frame
Power
130 W
Standard Packaging Size
3 x 5
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$81.85
50:$69.27
100:$63.47

For larger quantity pricing, please contact us.

Availability:
In Stock: 57
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >