SMT15E-12W3V3J

Artesyn

15 A, 10 -14 VDC Vin, Single Output, 0.8-3.63 V@15 A Datacom/Industrial/OEM/Commercial DC-DC Converter

SMT15E-12W3V3J

RoHS compliant
Download Specifications Datasheet
SMT15E-12W3V3J Artesyn 15 A, 10 -14 VDC Vin, Single Output, 0.8-3.63 V@15 A Datacom/Industrial/OEM/Commercial DC-DC Convert
Manufacturer
Artesyn
Manufacturers Part #
SMT15E-12W3V3J
Lead Time
24 Week Lead Time
Selling Alternatives
SMT15E-12W3V3
Brand
Artesyn Embedded Technologies
Series
SMT15E-12
Factory Pack Quantity
1
Application
Non-Isolated / Point-of-Load
Connection Type
Surface Mount
Dimensions
1.30 x 0.53 x 0.32"
Efficiency
94%
Environmental Conditions
General Purpose
Industry
Datacom, Industrial, OEM/Commercial
Input Voltage Nominal
12
Mechanical Style
Non-Isolated / POL
Number of Outputs
1
Operating Temperature
-40 to +85°C (ambient)
Output Amps 1
15 A
Output Voltage V1 Nominal
0.8-3.63 V
Power
15 A
Subcategory
DC-DC Converter

Order

Pricing:
1:$21.41
10:$20.80
25:$20.23
150:$19.69

For larger quantity pricing, please contact us.

Availability: 24 Week Lead Time

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >