RS-15-5

MEAN WELL

15 W, SINGLE OUTPUT, 5 V@3 A INDUSTRIAL ENCLOSED AC-DC POWER SUPPLY

RS-15-5

RoHS compliant
Download Specifications Datasheet
RS-15-5 MEAN WELL 15 W, SINGLE OUTPUT, 5 V@3 A INDUSTRIAL ENCLOSED AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
RS-15-5
Industry Aliases
RS-15-5
Series
RS-15
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Convection Rating
15 W
Cooling Method
Convection
Dimensions
2.46 x 2.00 x 1.10"
Efficiency
77%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-25 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
3 A
Output Voltage V1 Nominal
5 V
Package Type
Enclosed
Power
15 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$7.40
10:$6.50
25:$6.42

For larger quantity pricing, please contact us.

Availability:
In Stock: 1398
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >