RS-100-12

MEAN WELL

100 W, SINGLE OUTPUT, 12 V@8.5 A INDUSTRIAL ENCLOSED AC-DC POWER SUPPLY

RS-100-12

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
RS-100-12 MEAN WELL 100 W, SINGLE OUTPUT, 12 V@8.5 A INDUSTRIAL ENCLOSED AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
RS-100-12
Industry Aliases
RS-100-12, 709-RS100-12
Series
RS-100
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Convection Rating
100 W
Cooling Method
Convection
Dimensions
6.26 x 3.82 x 1.50"
Efficiency
81%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-25 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
8.5 A
Output Voltage V1 Nominal
12 V
Package Type
Enclosed
Power
100 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$21.80
10:$18.78
25:$17.91

For larger quantity pricing, please contact us.

Availability:
In Stock: 2
On Order: 240
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×