RRC-SCC-EZP

RRC Power Solutions Inc.

5 Watt desktop battery charger for Varta EasyPack batteries

RoHS compliant
Download Specifications Datasheet
RRC-SCC-EZP RRC Power Solutions Inc. 5 Watt desktop battery charger for Varta EasyPack batteries
Manufacturer
RRC Power Solutions Inc.
Manufacturers Part #
RRC-SCC-EZP
Industry Aliases
EZP-CHARGER
Selling Alternatives
EZP-CHARGER
Series
RRC-SCC-EZP
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
3.99 x 1.84 x 0.49"
Input Type
AC
Mechanical Style
Isolated
Mounting
Desktop
Number of Outputs
1
Operating Temperature
0 to + 40°C
Output Amps 1
1 A
Output Voltage V1 Nominal
4.2 VDC
Package Type
Enclosed
Power
5 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$73.00
48:$66.00
96:$56.70

For larger quantity pricing, please contact us.

Availability:
In Stock: 464
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×