RRC Power's new RRC2140 – The world’s first multi-cell standard battery using prismatic Lithium-Ion cells

By now, a majority of the smart, multi-cell Lithium-Ion battery packs are equipped with 18650 cells.

Battery packs using prismatic cells are well known for consumer products(smartphones, wearable devices, etc.), typically using just one single cell, aminimum safety circuit and generally does not have intelligent battery management.

RRC is proud to release their first standard battery with multiple prismatic cells in 3s1p configuration, including a redundant safety circuit and smart battery management system, as is common for all our other battery packs. This newRRC2140 battery with just 8mm in thickness is extremely thin. It is designed to fit into very slim devices, such as the back of a PC display or part of a PC board,or in a tablet like device for the medical and industrial markets.

The new RRC2140 has an optimized capacity of 3880mAh at a nominal voltage of 11.4V. The overall energy density is 44.2Wh.The RRC2140 complies to the SMBus communication standard version 1.1 as well as the JEITA standard, which uses optimized charging profiles based on different temperatures.

As typical for all RRC batteries, the RRC2140 will comply with all worldwide approval standards for Lithium-Ion batteries.Therefore, our international customers will benefit from these worldwide certifications and approvals.

 

Download Data Sheet RRC2140